SMC AFM series 5 μm 1/4 in 10 bar Pneumatic Filter 200L/min max with Automatic drain

Subtotal (1 unit)*

Kr. 611,93

(exc. VAT)

Kr. 764,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 611,93

*price indicative

RS Stock No.:
255-3265
Mfr. Part No.:
AFM20-F02C-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

5μm

Product Type

Pneumatic Filter

Port Size

1/4 in

Drain Type

Automatic

Series

AFM

Maximum Flow Rate

200L/min

Maximum Operating Pressure

10 bar

Standards/Approvals

No

The SMC AFM-D series of modular micronic filter comes with G type pipe threads. The port size is 1/4 in and this product comes with normally closed float type auto drain.

The bowl is completely covered by transparent bowl guard

Improved visibility and environmental resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy