Festo MS series 0.01 μm 1/4 in 12 bar Pneumatic Filter 360L/min max with Automatic, Manual drain

Subtotal (1 unit)*

Kr. 1 624,71

(exc. VAT)

Kr. 2 030,89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 624,71

*price indicative

RS Stock No.:
288-2686
Mfr. Part No.:
MS4-LFM-1/4-AUV-DA-Z
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Port Size

1/4 in

Drain Type

Automatic, Manual

Connection Thread Standard

G

Series

MS

Maximum Flow Rate

360L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

537216

Filter Type

Fibre

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 1/4 Port Size, 0.01μm Filtration Size - MS4-LFM-1/4-AUV-DA-Z, Numeric Part Number:537216


This pneumatic filter provides reliable Air preparation for compressed-Air systems, removing fine particulates to protect downstream components in industrial automation and mechanical installations. It is designed for inline use with a G-thread connection and accommodates typical plant temperature ranges, delivering consistent performance where controlled Air quality is required.

Features and Benefits:


• 0.01 μm Fibre element protects valves and actuators from fine contamination
• Maximum flow 360 L/min supports moderate-throughput pneumatic circuits
• Operates up to 12 bar for robust pressure handling
• NBR sealing ensures compatibility with common industrial oils
• Die-cast aluminium bowl reduces weight while retaining durability
• Automatic and manual drainage options minimise maintenance downtime

Applications


• Suitable for pneumatic control panels in automation systems
• Ideal for Air supply lines feeding solenoid valves
• Used with CNC auxiliary circuits to protect sensitive actuators
• Can be used for electronics assembly pneumatic tooling
• Used for general workshop compressed-Air filtration with variable loads

What port size and thread type does it require for installation?


The unit connects via a 1/4 port using a G-standard thread to match common BSPP fittings.

How does the drain arrangement accommodate different maintenance regimes?


It offers both automatic and manual drain modes, allowing continuous condensate removal or operator-controlled servicing.

What temperature limits should be observed during operation?


The device functions correctly between -10°C and +60°C, so avoid exposure outside this band.

What materials contact the fluid that might influence compatibility?


The bowl is manufactured from aluminium alloys, and Seals are MADE from NBR, which affects chemical and oil resistance.

Is there any conformity marking relevant to procurement decisions?


The product conforms to RoHS requirements for restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy