Festo MS series 0.01 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- RS Stock No.:
- 288-2687
- Mfr. Part No.:
- MS4-LFM-1/8-ARM-DA
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 936,02
(exc. VAT)
Kr. 1 170,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 936,02 |
*price indicative
- RS Stock No.:
- 288-2687
- Mfr. Part No.:
- MS4-LFM-1/8-ARM-DA
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1/8 in | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MS | |
| Maximum Flow Rate | 360L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 536821 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1/8 in | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MS | ||
Maximum Flow Rate 360L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 536821 | ||
Filter Type Fibre | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Filter, 0.01 μm Filtration Size, 1/8 Port Size - MS4-LFM-1/8-ARM-DA, Numeric Part Number:536821
This pneumatic filter provides clean, dry Air for industrial control systems by removing fine particles and moisture before distribution. Designed for inline use with G-thread connections, it integrates into compressed-Air networks to protect valves, actuators and sensors while operating across typical workshop temperatures.
Features and Benefits:
• 0.01μm Fibre element delivers extremely fine particulate removal
• 360 L/min flow capacity supports moderate throughput demands
• 14 bar maximum pressure enables high-pressure system compatibility
• NBR sealing ensures resistance to common pneumatic media
• Manual drain with polycarbonate bowl offers easy maintenance
• 1/8 G-thread port provides Compact connection for limited space
• 360 L/min flow capacity supports moderate throughput demands
• 14 bar maximum pressure enables high-pressure system compatibility
• NBR sealing ensures resistance to common pneumatic media
• Manual drain with polycarbonate bowl offers easy maintenance
• 1/8 G-thread port provides Compact connection for limited space
Applications
• Suitable for protecting solenoid valves and pneumatic actuators
• Ideal for instrumentation in electronics assembly lines
• Used with Air-driven tools in mechanical workshops
• Can be used for compressed-Air supply to PCB handling equipment
• Used for conditioning Air to small-scale automation rigs
• Ideal for instrumentation in electronics assembly lines
• Used with Air-driven tools in mechanical workshops
• Can be used for compressed-Air supply to PCB handling equipment
• Used for conditioning Air to small-scale automation rigs
What is the bowl material and how does it affect inspection?
The transparent bowl is MADE of polycarbonate, allowing Visual monitoring of condensate and particulate accumulation without disassembly.
Which temperature range can components tolerate during operation?
Components are rated to function from -10 to +60°C, accommodating cold storage and typical industrial ambient conditions.
What type of drain mechanism is fitted and how is it operated?
A manual drain is provided, requiring user actuation to evacuate collected liquid from the bowl during maintenance cycles.
How is the connection configured for installation in pneumatic lines?
The unit uses a G-threaded 1/8 port for straightforward inline installation with compatible fittings and adaptors.
Related links
- Festo MS series 0.01 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/8 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 1 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in 12 bar Pneumatic Filter 360L/min max with Automatic, Manual drain
- Festo MS series 1 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in G 12 bar Pneumatic Filter 360L/min max with Automatic drain
- Festo MS series 1 μm 1/4 in G 12 bar Pneumatic Filter 360L/min max with Automatic drain