Festo 20 bar Pneumatic Filter 2500L/min max
- RS Stock No.:
- 288-2722
- Mfr. Part No.:
- MS6-LFX-1/2-U-HF
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 4 527,72
(exc. VAT)
Kr. 5 659,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 527,72 |
*price indicative
- RS Stock No.:
- 288-2722
- Mfr. Part No.:
- MS6-LFX-1/2-U-HF
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Filter | |
| Maximum Flow Rate | 2500L/min | |
| Maximum Operating Pressure | 20 bar | |
| Model Number | 552927 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Filter | ||
Maximum Flow Rate 2500L/min | ||
Maximum Operating Pressure 20 bar | ||
Model Number 552927 | ||
- COO (Country of Origin):
- HU
The Festo activated carbon filter is designed to provide clean and high-quality compressed air for various applications. With its compact size and durable construction, this filter ensures reliable performance in different operating conditions.
Activated carbon filter for efficient filtration
Integrated metal bowl guard for added protection
CRC 2 corrosion resistance class for moderate corrosion stress
Compliant with RoHS standards for environmental sustainability
Suitable for inert gases and compressed air applications
Related links
- Festo MS series 1/2 in G 20 bar Pneumatic Filter 900 L/min max with Manual drain
- Festo MS series G1/4 in (Pneumatic Connection,Port 1 and 2) 20 bar Pneumatic Filter 900 L/min max with Manual drain
- Festo MS series 1/4 in G 20 bar Pneumatic Filter 900 L/min max with Manual drain
- Festo 20 bar Pneumatic Filter 6500 L/min max
- Festo MS series 0.01 μm 3/8 in 20 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- Festo MS series 3/8 in G 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 1 in 20 bar Pneumatic Filter 6500L/min max
- Festo 0.01 μm 20 bar Pneumatic Filter 7800 L/min max with Manual drain