Festo 20 bar Pneumatic Filter 6500L/min max

Subtotal (1 unit)*

Kr. 4 744,17

(exc. VAT)

Kr. 5 930,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 744,17

*price indicative

RS Stock No.:
288-2800
Mfr. Part No.:
MS9-LFX-3/4-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Filter

Maximum Flow Rate

6500L/min

Maximum Operating Pressure

20 bar

Model Number

552996

COO (Country of Origin):
HU
The Festo activated carbon filter is designed to provide clean and high-quality compressed air for various applications. With its compact size and durable construction, this filter ensures reliable performance in different operating conditions.

Size 9 with a mounting position of Vertical +/-5°

Max. standard flow rate for clean air class of 6500 l/min

Corrosion resistance class CRC 2 for moderate corrosion stress

Residual oil content of 0.003 mg/m³ for high air purity

Die-cast aluminium housing for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy