Festo 0.01 μm 20 bar Pneumatic Filter 6500 L/min max with Manual drain
- RS Stock No.:
- 288-2763
- Mfr. Part No.:
- MS9-LFM-3/4-AUM
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 4 743,82
(exc. VAT)
Kr. 5 929,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 743,82 |
*price indicative
- RS Stock No.:
- 288-2763
- Mfr. Part No.:
- MS9-LFM-3/4-AUM
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Drain Type | Manual | |
| Maximum Flow Rate | 6500L/min | |
| Maximum Operating Pressure | 20 bar | |
| Model Number | 553070 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Drain Type Manual | ||
Maximum Flow Rate 6500L/min | ||
Maximum Operating Pressure 20 bar | ||
Model Number 553070 | ||
- COO (Country of Origin):
- HU
The Festo micro filter is designed to provide efficient filtration with a grade of filtration at 0.01 μm. It is ideal for various applications where clean compressed air is required, offering high filter efficiency of 99.9999% for optimal performance.
Grade of filtration at 0.01 μm for superior air purity
Max. standard flow rate of 6500 l/min for consistent performance
Corrosion resistance class CRC 2 for durability in moderate corrosion stress conditions
Residual oil content of 0.01 mg/m³ for clean air output
Die-cast aluminium housing for robust construction
Related links
- Festo 0.01 μm 20 bar Pneumatic Filter 6500 L/min max with Manual drain
- Festo 0.01 μm 20 bar Pneumatic Filter 7800 L/min max with Manual drain
- Festo 20 bar Pneumatic Filter 6500 L/min max with Manual drain
- Festo 0.01 μm 12 bar Pneumatic Filter 6500 L/min max with Automatic drain
- Festo 1 μm 20 bar Pneumatic Filter 7000 L/min max with Manual drain
- Festo 1 μm 20 bar Pneumatic Filter 10000 L/min max with Manual drain
- Festo 0.01 μm 12 bar Pneumatic Filter 7800 L/min max with Automatic drain
- Festo MS series 0.01 μm 3/4 in 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain