Festo 1 μm 20 bar Pneumatic Filter 7000 L/min max with Manual drain

Subtotal (1 unit)*

Kr. 4 743,82

(exc. VAT)

Kr. 5 929,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 743,82

*price indicative

RS Stock No.:
288-2771
Mfr. Part No.:
MS9-LFM-3/4-BUM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

1μm

Product Type

Pneumatic Filter

Drain Type

Manual

Maximum Flow Rate

7000L/min

Maximum Operating Pressure

20 bar

Model Number

553074

COO (Country of Origin):
HU
The Festo fine filter is designed for optimal filtration at a grade of 1 μm, ensuring clean and efficient compressed air output for various applications. With a manually rotating condensate drain and excellent corrosion resistance, this filter is a reliab

Grade of filtration 1 μm for high-quality air output

Manually rotating condensate drain for easy maintenance

Max. standard flow rate of 7000 l/min for efficient operation

Corrosion resistance class CRC 2 for durability in harsh environments

LABS conformity for peace of mind regarding safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy