Festo 1 μm 20 bar Pneumatic Filter 10000L/min max with Manual drain
- RS Stock No.:
- 288-2774
- Mfr. Part No.:
- MS9-LFM-3/4-BUM-HF-DA
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 5 635,46
(exc. VAT)
Kr. 7 044,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 635,46 |
*price indicative
- RS Stock No.:
- 288-2774
- Mfr. Part No.:
- MS9-LFM-3/4-BUM-HF-DA
- Brand:
- Festo
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
| Brand | Festo | |
| Filtration Size | 1μm | |
| Product Type | Pneumatic Filter | |
| Drain Type | Manual | |
| Maximum Flow Rate | 10000L/min | |
| Maximum Operating Pressure | 20 bar | |
| Model Number | 552976 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 1μm | ||
Product Type Pneumatic Filter | ||
Drain Type Manual | ||
Maximum Flow Rate 10000L/min | ||
Maximum Operating Pressure 20 bar | ||
Model Number 552976 | ||
- COO (Country of Origin):
- DE
The Festo fine filter is designed for efficient filtration of compressed air, ensuring high air purity for various industrial applications. With a filtration grade of 1 μm and a filter efficiency of 99.99%, it offers reliable performance in removing conta
Manually rotating condensate drain for easy maintenance
Corrosion resistance class CRC 2 for durability in moderate corrosion stress environments
Visual display for easy monitoring of filter status
Die-cast aluminium housing for robust construction
Suitable for media temperature ranging from -10 °C to 60 °C
Related links
- Festo 1 μm 20 bar Pneumatic Filter 10000 L/min max with Manual drain
- Festo MS series 1 μm 20 bar Pneumatic Filter 10000L/min max with Manual drain
- Festo 1 μm 12 bar Pneumatic Filter 10000 L/min max with Automatic drain
- Festo 1 μm 20 bar Pneumatic Filter 7000 L/min max with Manual drain
- Festo 1 μm 20 bar Pneumatic Filter 10000 L/min max with Automatic drain
- Festo 0.01 μm 20 bar Pneumatic Filter 7800 L/min max with Manual drain
- Festo 0.01 μm 12 bar Pneumatic Filter 7800 L/min max with Automatic drain
- Festo MS series 1 μm 1 in 12 bar Pneumatic Filter 10000L/min max with Automatic, Manual drain