Festo 1 μm 20 bar Pneumatic Filter 10000 L/min max with Automatic drain

Subtotal (1 unit)*

Kr. 5 121,34

(exc. VAT)

Kr. 6 401,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 121,34

*price indicative

RS Stock No.:
288-2785
Mfr. Part No.:
MS9-LFM-G-BUM-HF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Filter

Filtration Size

1μm

Drain Type

Automatic

Maximum Flow Rate

10000L/min

Maximum Operating Pressure

20 bar

Model Number

564043

COO (Country of Origin):
HU
The Festo fine filter is designed for compressed air filtration applications, offering exceptional efficiency and reliability. With a filtration grade of 1 μm and a filter efficiency of 99.99%, this filter ensures clean and pure air output, suitable for a

Manually rotating condensate drain for easy maintenance

Corrosion resistance class CRC 2 for durability in moderately corrosive environments

Wide temperature range for versatile application (-10°C to 60°C)

Lightweight design with die-cast aluminium housing for easy installation

Borosilicate fibre filter material for efficient filtration

NBR seals for secure and leak-free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy