Festo 0.01 μm 20 bar Pneumatic Filter 7800L/min max with Manual drain

Subtotal (1 unit)*

Kr. 5 121,34

(exc. VAT)

Kr. 6 401,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 121,34

*price indicative

RS Stock No.:
288-2780
Mfr. Part No.:
MS9-LFM-G-AUM-HF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Drain Type

Manual

Maximum Flow Rate

7800L/min

Maximum Operating Pressure

20 bar

Model Number

564051

COO (Country of Origin):
HU
The Festo Micro Filter is designed for compressed air purification with a filtration grade of 0.01 μm. It provides efficient filtration to ensure clean and purified compressed air for various applications.

Fibre filter design for enhanced filtration efficiency

Manually rotating condensate drain for easy maintenance

High filter efficiency of 99.9999% for clean air output

Corrosion resistance class CRC 2 for durability in harsh environments

Wide operating temperature range from -10 °C to 60 °C

Lightweight and compact design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy