Festo 0.01 μm 20 bar Pneumatic Filter 6500L/min max with Manual drain

Subtotal (1 unit)*

Kr. 4 384,84

(exc. VAT)

Kr. 5 481,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 384,84

*price indicative

RS Stock No.:
288-2779
Mfr. Part No.:
MS9-LFM-G-AUM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Drain Type

Manual

Maximum Flow Rate

6500L/min

Maximum Operating Pressure

20 bar

Model Number

564047

COO (Country of Origin):
HU
The Festo Micro filter is designed for general operating conditions. With a filtration grade of 0.01 μm and a corrosion resistance class of CRC 2, this filter ensures efficient air purity and moderate corrosion stress. Suitable for compressed air applicat

Fibre filter design for efficient filtration

Manually rotating condensate drain for easy maintenance

Filter efficiency of 99.9999% for superior air purity

Corrosion resistance class CRC 2 for durability in moderate corrosion stress environments

Max. flow rate of 6500 l/min for high volume applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy