Festo 0.01 μm 20 bar Pneumatic Filter 6500L/min max with Manual drain
- RS Stock No.:
- 288-2748
- Mfr. Part No.:
- MS9-LFM-1-AUM
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 4 743,82
(exc. VAT)
Kr. 5 929,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 743,82 |
*price indicative
- RS Stock No.:
- 288-2748
- Mfr. Part No.:
- MS9-LFM-1-AUM
- Brand:
- Festo
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
| Brand | Festo | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Drain Type | Manual | |
| Maximum Flow Rate | 6500L/min | |
| Maximum Operating Pressure | 20 bar | |
| Model Number | 553000 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Drain Type Manual | ||
Maximum Flow Rate 6500L/min | ||
Maximum Operating Pressure 20 bar | ||
Model Number 553000 | ||
- COO (Country of Origin):
- HU
The Festo Micro filter is designed for efficient filtration of compressed air, boasting a Grade of filtration of 0.01 μm and a high filter efficiency of 99.9999%. It is suitable for a wide range of operating conditions and provides clean air output accord
Grade of filtration of 0.01 μm for high-quality air filtration
Filter efficiency of 99.9999% ensures clean air output
Corrosion resistance class CRC 2 for durability in various environments
Mounting position flexibility with vertical installation up to +/-5°
Wide temperature range of -10 °C to 60 °C for versatile applications
Related links
- Festo 20 bar Pneumatic Filter 6500 L/min max with Manual drain
- Festo 0.01 μm 20 bar Pneumatic Filter 6500 L/min max with Manual drain
- Festo MS series 0.01 μm 1 in 20 bar Pneumatic Filter 7800L/min max with Manual drain
- Festo 0.01 μm 12 bar Pneumatic Filter 6500 L/min max with Automatic drain
- Festo 0.01 μm 20 bar Pneumatic Filter 7800 L/min max with Manual drain
- Festo 1 μm 20 bar Pneumatic Filter 10000 L/min max with Manual drain
- Festo 1 μm 12 bar Pneumatic Filter 7000 L/min max with Manual drain
- Festo MS series 1 μm 1 in 12 bar Pneumatic Filter 10000L/min max with Automatic, Manual drain