Festo 20 bar Pneumatic Filter 6500L/min max with Manual drain

Subtotal (1 unit)*

Kr. 4 899,29

(exc. VAT)

Kr. 6 124,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 899,29

*price indicative

RS Stock No.:
288-2749
Mfr. Part No.:
MS9-LFM-1-AUM-DA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Filter

Drain Type

Manual

Maximum Flow Rate

6500L/min

Maximum Operating Pressure

20 bar

Model Number

553008

COO (Country of Origin):
HU
The Festo Micro Filter is designed to provide top-notch filtration for compressed air systems. With a filtration grade of 0.01 μm and excellent efficiency of 99.9999%, this filter ensures clean and high-quality air output.

Manually rotating condensate drain for easy maintenance

Visual display for monitoring differential pressure

Corrosion resistance class CRC 2 for durability in moderate corrosion stress environments

Wide media temperature range from -10 °C to 60 °C for versatile applications

Die-cast aluminium housing and borosilicate fibre filter for robust construction and efficient filtration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy