Festo 1 μm 12 bar Pneumatic Filter 7000 L/min max with Automatic drain
- RS Stock No.:
- 288-2776
- Mfr. Part No.:
- MS9-LFM-3/4-BUV-DA
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 5 274,98
(exc. VAT)
Kr. 6 593,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 274,98 |
*price indicative
- RS Stock No.:
- 288-2776
- Mfr. Part No.:
- MS9-LFM-3/4-BUV-DA
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 1μm | |
| Drain Type | Automatic | |
| Maximum Flow Rate | 7000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Model Number | 553084 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 1μm | ||
Drain Type Automatic | ||
Maximum Flow Rate 7000L/min | ||
Maximum Operating Pressure 12 bar | ||
Model Number 553084 | ||
- COO (Country of Origin):
- HU
The Festo fine filter is designed to provide efficient filtration for compressed air, ensuring a clean and reliable output. With a filtration grade of 1 μm and a filter efficiency of 99.99%, this filter is perfect for maintaining air purity in various app
Fully automatic condensate drain for hassle-free operation
Corrosion resistance class CRC 2 for durability in various environments
Material housing made of die-cast aluminium for reliable performance
Max. standard flow rate of 7000 l/min for efficient air filtration
Residual oil content of 0.5 mg/m³ for cleaner compressed air
Related links
- Festo 1 μm 12 bar Pneumatic Filter 7000 L/min max with Automatic drain
- Festo 1 μm 12 bar Pneumatic Filter 10000 L/min max with Automatic drain
- Festo 1 μm 12 bar Pneumatic Filter 7000 L/min max with Manual drain
- Festo 1 μm 20 bar Pneumatic Filter 7000 L/min max with Manual drain
- Festo 0.01 μm 12 bar Pneumatic Filter 7800 L/min max with Automatic drain
- Festo MS series 0.01 μm 3/4 in G 12 bar Pneumatic Filter 6500L/min max with Automatic drain
- Festo 1 μm 20 bar Pneumatic Filter 10000 L/min max with Manual drain
- Festo 0.01 μm 20 bar Pneumatic Filter 7800 L/min max with Manual drain