Festo 0.01 μm 20 bar Pneumatic Filter 6500 L/min max with Manual drain

Subtotal (1 unit)*

Kr. 4 899,29

(exc. VAT)

Kr. 6 124,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 899,29

*price indicative

RS Stock No.:
288-2764
Mfr. Part No.:
MS9-LFM-3/4-AUM-DA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Drain Type

Manual

Maximum Flow Rate

6500L/min

Maximum Operating Pressure

20 bar

Model Number

553078

COO (Country of Origin):
HU
The Festo Micro Filter is designed with a filtration grade of 0.01 μm, ensuring high-quality, clean compressed air for various applications. With a filter efficiency of 99.9999% and a corrosion resistance class of CRC 2, this filter offers reliable perfor

Filter grade of 0.01 μm for high-quality air filtration

99.9999% filter efficiency ensures excellent performance

CRC 2 corrosion resistance class for durability in moderate corrosion stress conditions

Differential pressure display for easy monitoring of filter status

Manual rotating condensate drain for efficient maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy