Festo LFMB series 1 μm 3/8 in G 16 bar Pneumatic Filter 3100L/min max with Manual drain

Subtotal (1 unit)*

Kr. 1 338,48

(exc. VAT)

Kr. 1 673,10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 1 338,48

*price indicative

RS Stock No.:
289-1680
Mfr. Part No.:
LFMB-3/8-D-MINI-DA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

1μm

Product Type

Pneumatic Filter

Port Size

3/8 in G

Drain Type

Manual

Connection Thread Standard

G

Series

LFMB

Maximum Flow Rate

3100L/min

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

60°C

Standards/Approvals

No

Filter Type

Fibre

Bowl Material

Polycarbonate

Model Number

532819

COO (Country of Origin):
HU
The Festo Fine filter is designed for compressed air applications. With a filtration grade of 1 μm and a maximum condensate volume handling of 22 ml, this product ensures clean and efficient air flow.

Manually rotating condensate drain for easy maintenance

High filter efficiency of 99.99 percent for optimal performance

Corrosion resistant design with metal bowl guard for durability

Visual display for easy monitoring of differential pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy