Parker P33 series 5 μm 3/4 in 17 bar Pneumatic Filter 102 SCFM max with Manual drain

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr. 1 348,20

(exc. VAT)

Kr. 1 685,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 348,20
5 - 9Kr. 1 306,91
10 +Kr. 1 264,69

*price indicative

RS Stock No.:
757-9421
Mfr. Part No.:
P33FA16ESMN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

5μm

Product Type

Pneumatic Filter

Port Size

3/4 in

Connection Thread Standard

G

Drain Type

Manual

Series

P33

Maximum Flow Rate

102SCFM

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

17 bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65.5°C

Overall Width

73mm

Standards/Approvals

RoHS, ISO 8573-1: 2001, ISO 8573-1: 1991

Filter Type

Particulate

COO (Country of Origin):
KR

Particulate Filters


Integral 1/2 or 3/4 ports (BSPP & NPT)

High efficiency 5 micron element as standard

Excellent water removal efficiency

Robust but lightweight aluminium construction

Positive bayonet latch to ensure correct & safe fitting

P33 Series


Related links