Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- RS Stock No.:
- 202-3077
- Mfr. Part No.:
- QSH-10-8
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
Kr. 345,49
(exc. VAT)
Kr. 431,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 345,49 | Kr. 34,549 |
*price indicative
- RS Stock No.:
- 202-3077
- Mfr. Part No.:
- QSH-10-8
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | QSH | |
| Material | Polybutylene Terephthalate | |
| Finish | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series QSH | ||
Material Polybutylene Terephthalate | ||
Finish Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Festo shock absorber has P cushioning with fixed metallic stop and assembled in any position. Its size is M10 with lock nut mounting. The stroke size is 3.7mm.
Used high alloy steel material
No position detection
Related links
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Tubing Cap
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Norgren Fluid System Connector Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Blanking Plug
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa
- Festo QSR Polybutylene Terephthalate Pneumatic Rotary Union Push-in