SMC Brass, PBT, Polypropylene Plug Fitting

Image representative of range

Get a bulk buy discount

Add 25 more to save Kr. 16,05

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 76,08

(exc. VAT)

Kr. 95,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20Kr. 15,216Kr. 76,08-
25 - 45Kr. 14,574Kr. 72,87Kr. 16,05
50 - 120Kr. 14,208Kr. 71,04Kr. 50,40
125 +Kr. 13,956Kr. 69,78Kr. 157,50

*price indicative

RS Stock No.:
218-1791
Mfr. Part No.:
KQP-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Plug Fitting

Connection Size

10 mm

Series

KQ

Material

Brass, PBT, Polypropylene

Head Type

Hexagonal Socket

Connection Type

Male, Female, Threaded, One-Touch Fitting

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B0203, JIS B0205

Overall Length

43mm

Blanking Plug


For blanking off push-in fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy