SMC JIS Polypropylene, Brass, PBT Plug Fitting
- RS Stock No.:
- 218-1808
- Mfr. Part No.:
- KQP-12
- Brand:
- SMC
Image representative of range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 78,94
(exc. VAT)
Kr. 98,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 90 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 15,788 | Kr. 78,94 | - |
| 25 - 45 | Kr. 15,17 | Kr. 75,85 | 3% |
| 50 - 120 | Kr. 14,78 | Kr. 73,90 | 6% |
| 125 + | Kr. 14,46 | Kr. 72,30 | 8% |
*price indicative
- RS Stock No.:
- 218-1808
- Mfr. Part No.:
- KQP-12
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Plug Fitting | |
| Connection Size | 12 mm | |
| Thread Standard | JIS | |
| Series | KQ | |
| Head Type | Hexagonal Socket | |
| Material | Polypropylene, Brass, PBT | |
| Connection Type | Male/Female Thread, Thread Connection, One-Touch Fitting, Tube Connector, In/Out Connection | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0205, JIS B0203 | |
| Overall Length | 45.5mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug Fitting | ||
Connection Size 12 mm | ||
Thread Standard JIS | ||
Series KQ | ||
Head Type Hexagonal Socket | ||
Material Polypropylene, Brass, PBT | ||
Connection Type Male/Female Thread, Thread Connection, One-Touch Fitting, Tube Connector, In/Out Connection | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0205, JIS B0203 | ||
Overall Length 45.5mm | ||
- COO (Country of Origin):
- SG
Blanking Plug
For blanking off push-in fittings
Related links
- SMC JIS Polypropylene Polybutylene Terephthalate Plug Fitting
- SMC JIS Brass Polybutylene Terephthalate Plug Fitting
- SMC Polypropylene, Polybutylene Terephthalate Plug Fitting
- SMC Brass Polypropylene Plug Fitting
- SMC Polybutylene Terephthalate Brass Plug Fitting
- SMC KQ2 Series Polypropylene 303 Stainless Steel, Brass Brass Plug Fitting
- SMC KQ2W Series Brass Polypropylene, 303 Stainless Steel Brass Plug Fitting
- SMC 304 Stainless Steel Brass Nitrile