SMC Brass, PBT, Polypropylene Plug Fitting

Image representative of range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 86,37

(exc. VAT)

Kr. 107,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20Kr. 17,274Kr. 86,37-
25 - 45Kr. 16,61Kr. 83,053%
50 - 120Kr. 16,176Kr. 80,886%
125 +Kr. 15,81Kr. 79,058%

*price indicative

RS Stock No.:
400-3025
Distrelec Article No.:
304-33-821
Mfr. Part No.:
KQ2P-12
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Plug Fitting

Connection Size

12 mm

Series

KQ2

Connection Type

Tube Connector, Thread Connection

Material

Brass, PBT, Polypropylene

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B 0203, JIS B 0211 Class 2, JIS B 0209 Class 2

Overall Length

45.5mm

Non Compliant with RoHS

COO (Country of Origin):
SG

Plug KQ2 Series


KQ2 Series Plug tube from SMC. Suitable for use on positive pressure and vacuum, available in various sizes.

Tube-to-Tube Fittings & Plugs


Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed Air or water (general industry) conveyance.

Maximum operating pressure 10 bar

Maximum vacuum operating pressure -100kPa

Proof pressure 3MPa

Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy