Legris Pneumatic Fittings Kit, 3650 00 00 22
- RS Stock No.:
- 146-7714
- Mfr. Part No.:
- 3650 00 00 22
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 16 165,45
(exc. VAT)
Kr. 20 206,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 165,45 |
*price indicative
- RS Stock No.:
- 146-7714
- Mfr. Part No.:
- 3650 00 00 22
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Fittings Kit | |
| Kit Contents | Push-in Fitting | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Fittings Kit | ||
Kit Contents Push-in Fitting | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Legris Pneumatic Fittings Maintenance Kit
The Legris pneumatic fittings maintenance kit is used to reduce production interruptions and essentially carry out rapid maintenance operations. It is resistant to temperature up to 150°C at 30bar pressure. It shows excellent mechanical performance and enables the application to perform more easily.
Features and Benefits
• A selection of 232 references covering the most used products
• Excellent abrasion and corrosion resistant
• High mechanical performance
• Parallel thread -BSPP
Applications
• Industrial applications
• Vehicle applications
Related links
- Legris Pneumatic Fittings Kit, 3650 00 00 33
- Legris Pneumatic Fittings Kit, 0950 00 00 03
- Legris Pneumatic Fittings Kit, 0950 00 00 02
- Legris Pneumatic Fittings Kit, 3150 00 01 57RS
- Legris Pneumatic Fittings Kit, 3150 00 01 58RS
- Legris Pneumatic Fittings Kit, 3151 00 01 57BP
- Legris Pneumatic Fittings Kit, 3151 00 01 58BP
- Norgren Pneumatic Fittings Maintenance Kit, NE/11376