- RS Stock No.:
- 207-096
- Mfr. Part No.:
- 0167 21 22
- Brand:
- Legris
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price 1 Box of 10
Kr. 1 254,00
(exc. VAT)
Kr. 1 567,50
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 1 254,00 | Kr. 125,40 |
*price indicative |
- RS Stock No.:
- 207-096
- Mfr. Part No.:
- 0167 21 22
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Legris R 1/2 Male to NPT 1/2 Female Straight Threaded Adapter
The Legris 0167 21 22 is a straight threaded adapter made of high-quality brass material. It is used to connect pipes or tubes with different thread sizes in fluid handling systems.
This adapter has a male R 1/2 thread on one end and a female NPT 1/2 thread on the other, enabling it to join two components with different threading sizes. It has a compact design, making it easy to install in confined spaces, and is resistant to corrosion and mechanical wear, ensuring a long service life.
Key features and Benefits
- Robust and reliable
- Compact and lightweight
- All brass construction
- Wide temperature range -40 to 150˚C
Typical Applications
The Legris 0167 21 22 adapter is a versatile fitting that can be used in a wide range of industrial and process automation applications it is typically used for
- Air Lines
- Water Lines
- Cooling lines
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | NPT 1/2 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | |
Minimum Operating Temperature | -40°C |
Maximum Operating Pressure | 250 bar |
Body Material | Brass |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 207-096
- Mfr. Part No.:
- 0167 21 22
- Brand:
- Legris