Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 726-112
- Mfr. Part No.:
- 3120 06 00 85
- Brand:
- Legris
65 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 18,986
(exc. VAT)
Kr. 23,732
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 18,986 | Kr. 94,93 |
25 - 45 | Kr. 18,414 | Kr. 92,07 |
50 + | Kr. 17,798 | Kr. 88,99 |
*price indicative |
- RS Stock No.:
- 726-112
- Mfr. Part No.:
- 3120 06 00 85
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight Stem Connectors
For Push-in Pneumatic Fittings
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |