Legris LF3000 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 812-190
- Mfr. Part No.:
- 3121 06 10
- Brand:
- Legris
30 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 39,732
(exc. VAT)
Kr. 49,665
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 39,732 | Kr. 198,66 |
25 - 45 | Kr. 38,50 | Kr. 192,50 |
50 + | Kr. 37,246 | Kr. 186,23 |
*price indicative |
- RS Stock No.:
- 812-190
- Mfr. Part No.:
- 3121 06 10
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight Stem Adaptor - Male Taper/Parallel
For converting BSP threaded ports to male 4, 6 and 8mm push-on connections.
Maximum operating pressure: 20 bar
Temperature range: -20 to 80°C
Temperature range: -20 to 80°C
Note
In the Thread Size column, R indicates taper thread and G indicates parallel thread.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Body Material | Glass Reinforced Nylon |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
- RS Stock No.:
- 812-190
- Mfr. Part No.:
- 3121 06 10
- Brand:
- Legris