Festo QS Series Elbow Threaded Adaptor, G 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 132596
- RS Stock No.:
- 121-5631
- Mfr. Part No.:
- QSLL-G1/4-12
- Brand:
- Festo
Available to back order for despatch 08.05.2024
Added
Price Each
Kr. 142,78
(exc. VAT)
Kr. 178,48
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 142,78 |
5 - 9 | Kr. 137,06 |
10 + | Kr. 131,23 |
- RS Stock No.:
- 121-5631
- Mfr. Part No.:
- QSLL-G1/4-12
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QSLL Thread to Tube Extended Elbow Push in Fittings
The Quick Star QSLL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | QS |
Model Number p | 132596 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 14 bar |
Angle | 90° |
Food Grade | No |
Chemical Resistant | No |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Swivel Connection | Yes |
- RS Stock No.:
- 121-5631
- Mfr. Part No.:
- QSLL-G1/4-12
- Brand:
- Festo