Festo QS Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 130831
- RS Stock No.:
- 121-6027
- Mfr. Part No.:
- QSMLV-M5-4-I
- Brand:
- Festo
299 In stock for same day dispatch
15 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 10
Kr. 658,90
(exc. VAT)
Kr. 823,62
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 658,90 | Kr. 65,89 |
5 - 9 | Kr. 632,50 | Kr. 63,25 |
10 + | Kr. 606,10 | Kr. 60,61 |
*price indicative |
- RS Stock No.:
- 121-6027
- Mfr. Part No.:
- QSMLV-M5-4-I
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Elbow Threaded Adaptor to M5 Male to Push-in 4 mm - QS Series - QSMLV-M5-4-I
When you want to connect a thread to a tube quickly and easily in a pneumatic system, turn to this push-in elbow fitting from Festo. It's a versatile component that can be pushed into place and rotated in any direction. As it's built from strong and durable thermoplastic and corrosion-resistant high-alloy steel, it can be used in challenging industrial conditions. Nitrile rubber seals help keep contamination out of your system. This device is suitable for use with compressed air in settings such as factory automation systems.
• Angle of 90°
• Threaded-to-tube connection style
• M5 male threaded connector A
• Push-in 4 mm connector B
• Maximum operating pressure of 14 bar
• Maximum operating temperature of +80°C
• Minimum operating temperature of -10°C
• Inline mounting type
• Elbow threaded adaptor pneumatic fitting type
• Swivel connection
• Nickel-plated brass thread material
• Threaded-to-tube connection style
• M5 male threaded connector A
• Push-in 4 mm connector B
• Maximum operating pressure of 14 bar
• Maximum operating temperature of +80°C
• Minimum operating temperature of -10°C
• Inline mounting type
• Elbow threaded adaptor pneumatic fitting type
• Swivel connection
• Nickel-plated brass thread material
Range Information
• Festo's Quick Star QSL range offers a convenient push-in fitting system for compressed air and water
• 1000+ types of standard and function fittings
• Metric, G parallel or R tapered threads and diameters are available to suit any connection
• 1000+ types of standard and function fittings
• Metric, G parallel or R tapered threads and diameters are available to suit any connection
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | QS |
Model Number p | 130831 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Chemical Resistant | No |
Mounting Type | Inline |
Angle | 90° |
Maximum Operating Pressure | 14 bar |
Swivel Connection | Yes |
Food Grade | No |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 121-6027
- Mfr. Part No.:
- QSMLV-M5-4-I
- Brand:
- Festo