Festo QS Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 153305
- RS Stock No.:
- 121-6093
- Mfr. Part No.:
- QSM-1/8-4
- Brand:
- Festo
8 In stock for same day dispatch
15 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 10
Kr. 226,60
(exc. VAT)
Kr. 283,25
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 226,60 | Kr. 22,66 |
5 - 9 | Kr. 217,36 | Kr. 21,736 |
10 + | Kr. 208,56 | Kr. 20,856 |
*price indicative |
- RS Stock No.:
- 121-6093
- Mfr. Part No.:
- QSM-1/8-4
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
QSM Mini Push-in Fitting
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
- Mini size push-in fitting, ideal for confined spaces
- Maximum flexibility for each pneumatic fitting
- Effortless, quick and simple push-in installation
- Threaded to tube (hose) connection style for use in pneumatic applications
- Wide operating temperature range of -10 to +80°C
- Air pressure ranges of up to 14 bar
- Available with a variety of different thread and diameter connector sizes
- Robust, solid nickel-plated brass with high resistance to corrosion
Push-in Fitting QSM-1/8-4
- Corrosion resistance classification of 1 to protect against low corrosion stress
- R1/8 male pneumatic connection
- The mini fitting is lightweight at 6g
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | QS |
Model Number p | 153305 |
Thread Material | Brass |
Finish | Nickel Plated |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Mounting Type | Inline |
Maximum Operating Pressure | 14 bar |
Chemical Resistant | No |
Body Material | Brass |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 121-6093
- Mfr. Part No.:
- QSM-1/8-4
- Brand:
- Festo