Festo QS Series Straight Threaded Adaptor, G 1/4 Female to Push In 12 mm, Threaded-to-Tube Connection Style, 190651
- RS Stock No.:
- 121-6158
- Mfr. Part No.:
- QSF-1/4-12-B
- Brand:
- Festo
7 In stock for same day dispatch
Added
Price 1 Bag of 10
Kr. 578,60
(exc. VAT)
Kr. 723,25
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 578,60 | Kr. 57,86 |
5 - 9 | Kr. 555,50 | Kr. 55,55 |
10 + | Kr. 532,51 | Kr. 53,251 |
*price indicative |
- RS Stock No.:
- 121-6158
- Mfr. Part No.:
- QSF-1/4-12-B
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QSF Push in Fittings – Female Thread with External Hex
The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
QSF-1/4-12-B Quick Star from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 44g
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | QS |
Model Number p | 190651 |
Thread Material | Brass |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Mounting Type | Inline |
Maximum Operating Pressure | 14 bar |
Chemical Resistant | No |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 121-6158
- Mfr. Part No.:
- QSF-1/4-12-B
- Brand:
- Festo