SMC KPG Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 122-5608
- Mfr. Part No.:
- KPGL04-01
- Brand:
- SMC
Available to back order for despatch 03.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price 1 Bag of 10
Kr. 1 145,10
(exc. VAT)
Kr. 1 431,38
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 1 145,10 | Kr. 114,51 |
*price indicative |
- RS Stock No.:
- 122-5608
- Mfr. Part No.:
- KPGL04-01
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Union Elbow, KP Series
SMC KP fittings are designed for clean room and washing line applications and can be used with pure water, air and nitrogen gas. KP fittings have no metal parts in contact with the fluid and are totally oil free. The polypropylene release button operates with minimal effort and stops the chuck from biting excessively into the tube.
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | KPG |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Swivel Connection | No |
Maximum Operating Pressure | 1 MPa |