Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection
- RS Stock No.:
- 124-0149
- Mfr. Part No.:
- 3104 16 12
- Brand:
- Legris
15 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 229,46
(exc. VAT)
Kr. 286,82
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 229,46 | Kr. 1 147,30 |
*price indicative |
- RS Stock No.:
- 124-0149
- Mfr. Part No.:
- 3104 16 12
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Tee Connector
Push in equal tee connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Plastic |
Standards Met | EC/42/2006 |