Festo NPQH Series Straight Threaded Adaptor, G 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection Style, 578355
- RS Stock No.:
- 125-9611
- Mfr. Part No.:
- NPQH-D-G14F-Q4-P10
- Brand:
- Festo
1 In stock for same day dispatch
6 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 10
Kr. 519,20
(exc. VAT)
Kr. 649,00
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 519,20 | Kr. 51,92 |
*price indicative |
- RS Stock No.:
- 125-9611
- Mfr. Part No.:
- NPQH-D-G14F-Q4-P10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
FESTO NPQH-D Straight Push-in Bulkhead Connectors
The NPQH-D range offers a high-quality blanking plug used for closing threaded connections in various pneumatic applications. These blanking plugs use abrasion resistant nickel plated brass (safe for use in the food industry)
Features and benefits
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Can withstand powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Ideal space saver and unique shape
· Can withstand powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Ideal space saver and unique shape
Applications
· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital
· Industrial automation
· Automotive industry
· Production
· Hospital
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | NPQH |
Model Number p | 578355 |
Thread Material | Brass |
Minimum Operating Temperature | 0°C |
Food Grade | Yes |
Maximum Operating Temperature | +150°C |
Finish | Nickel Plated |
Body Material | Brass |
Chemical Resistant | Yes |
Mounting Type | Inline |
Maximum Operating Pressure | 20 bar |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
- RS Stock No.:
- 125-9611
- Mfr. Part No.:
- NPQH-D-G14F-Q4-P10
- Brand:
- Festo