Festo NPFC Series Straight Threaded Adaptor, G 3/4 Male to G 1/2 Female, Threaded Connection Style, 8030313
- RS Stock No.:
- 136-7074
- Mfr. Part No.:
- NPFC-R-G34-G12-MF
- Brand:
- Festo
5 In stock for same day dispatch
29 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 10
Kr. 294,80
(exc. VAT)
Kr. 368,50
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 294,80 | Kr. 29,48 |
*price indicative |
- RS Stock No.:
- 136-7074
- Mfr. Part No.:
- NPFC-R-G34-G12-MF
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
FESTO NPFC Reducing Bushes Threaded Fittings
The NPFC are threaded fittings and offer a variety of Metric, G parallel or R tapered threads to suit each and every connection. They are ideal for use in a number of pneumatic applications.
Features and Benefits
Simple and easy to install
Wide operating temperature range of -20 to +150°C, ideal for use in high temperature environments
Reducing nipple NPFC-R
Nickel-plated brass threaded fitting
Very robust
Resistance to corrosion (CRC1)
Resistance to mechanical stresses
Air pressure ranges of up to 50 bar, making them ideal for high pressure applications
External/ internal threaded fittings
Wide choice and variety of fittings available
Wide operating temperature range of -20 to +150°C, ideal for use in high temperature environments
Reducing nipple NPFC-R
Nickel-plated brass threaded fitting
Very robust
Resistance to corrosion (CRC1)
Resistance to mechanical stresses
Air pressure ranges of up to 50 bar, making them ideal for high pressure applications
External/ internal threaded fittings
Wide choice and variety of fittings available
Reducing Bushes
Specifications
Attribute | Value |
---|---|
Connector A | G 3/4 Male |
Connector B | G 1/2 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | NPFC |
Model Number p | 8030313 |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 50 bar |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 136-7074
- Mfr. Part No.:
- NPFC-R-G34-G12-MF
- Brand:
- Festo