Legris LF6900 LIQUIfit Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 136-9319
- Mfr. Part No.:
- 6901 08 10
- Brand:
- Legris
5 In stock for dispatch same day
Not available for next day delivery
Added
Price 1 Bag of 10
Kr. 331,43
(exc. VAT)
Kr. 414,29
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 331,43 | Kr. 33,143 |
*price indicative |
- RS Stock No.:
- 136-9319
- Mfr. Part No.:
- 6901 08 10
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
In-line connection of tubing to a threaded port in FDA nickel-plated brass
External tightening with a flat spanner or a socket wrench, internal adjustment with an Allen key
Compact
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
Conforms to NSF 51, FDA, and is in compliance with regulation (EC) 1935/2004, RoHS
External tightening with a flat spanner or a socket wrench, internal adjustment with an Allen key
Compact
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
Conforms to NSF 51, FDA, and is in compliance with regulation (EC) 1935/2004, RoHS
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | LF6900 LIQUIfit |
Body Material | Brass |
Mounting Type | Inline |
Finish | Nickel Plated |
Standards Met | EC 1935/2004, FDA, NSF 51 |