Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 146-5122
- Mfr. Part No.:
- 3106 06 10
- Brand:
- Legris
3 In stock for same day dispatch
22 available from Europe for delivery within 2 working day(s)
Added
Price 1 Box of 10
Kr. 803,33
(exc. VAT)
Kr. 1 004,16
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 803,33 | Kr. 80,333 |
*price indicative |
- RS Stock No.:
- 146-5122
- Mfr. Part No.:
- 3106 06 10
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In line connection of 2 tubes of equal or different diameters. solid construction, compact, aesthetic and unobtrusive for a better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743. O. D. 16 mm: pressure limited to 16 bar at 20°C and 10 bar at 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Plastic |
Maximum Operating Pressure | 20 bar |
Standards Met | ATEX, PED 97/23/EC |