Legris 0199 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-6939
- Mfr. Part No.:
- 0199 08 10
- Brand:
- Legris
Available to back order for despatch 05.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 2)
Kr. 94,27
(exc. VAT)
Kr. 117,84
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | Kr. 94,27 | Kr. 188,54 |
*price indicative |
- RS Stock No.:
- 146-6939
- Mfr. Part No.:
- 0199 08 10
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Orientable 90 degree elbow connection of tubing and a male thread. Available in 4 to mm o. d, BSPT or NPT thread.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | 0199 |
Thread Material | Brass |
Minimum Operating Temperature | -40°C |
Swivel Connection | Yes |
Angle | 90° |
Mounting Type | Inline |
Maximum Operating Temperature | +100°C |
Body Material | Brass |
Standards Met | ATEX, PED 97/23/EC |