RS PRO RS PRO Series, Male, 3/8 in, R

Subtotal (1 pack of 10 units)*

Kr. 834,66

(exc. VAT)

Kr. 1 043,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 27 April 2026
  • Plus 10 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 83,466Kr. 834,66

*price indicative

RS Stock No.:
176-1813
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Fitting

Connection Thread Size

3/8 in

Connection Thread Standard

R

Series

RS PRO

Connection Gender

Male

Tube Connection Type

Push-in

Tube Connection Size

10mm

Material

Technopolymer

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 14743:2004, PED 2014/68/UE, 1907/2006 REACH

Food Grade

Yes

Finish

Nickel

Chemical Resistant

Yes

COO (Country of Origin):
IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.

Main advantages:

Quick connection and disconnection

Full Flow and Vacuum resistant tank

to special shaped seals

3 threads available, BSPP, BSPT (universal short)

& Metric

Lighter and More compact

Specific configurations to satisfy the advanced

robotics

Silicon Free

Applications

Robotics

Automotive

Textile, Packaging, Handling

Compressed Air Circuit

Industrial Water

Vacuum

Related links