RS PRO RS PRO Series Push-in Push-in

Subtotal (1 pack of 10 units)*

Kr. 444,56

(exc. VAT)

Kr. 555,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship
  • Plus 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 44,456Kr. 444,56

*price indicative

RS Stock No.:
176-1871
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Fitting

Sub Type

Push-in

Connection Size A

10 mm

Connection Type A

Push-in

Connection Type B

Push-in

Connection Size B

6 mm

Series

RS PRO

Minimum Operating Temperature

-20°C

Material

Technopolymer

Maximum Operating Temperature

80°C

Standards/Approvals

REACH, RoHS

Finish

Nickel

Chemical Resistant

Yes

Maximum Operating Pressure

20 bar

Food Grade

Yes

COO (Country of Origin):
IT

RS PRO Straight Tube-to-tube Adaptor, Push-in 10 mm to Push-in 6 mm, 20 bar


Join together two sections of tubing in a straight line with this RS PRO adaptor, which is made for compressed air systems. Its ends enable simple push-in connections, so you can assemble and seal your pneumatics equipment quickly without the need for additional tools.

The product is made from a technopolymer material that's both strong and lightweight. This will give your equipment a long lifespan and a good level of efficiency, without making it too bulky. It's also silicone-free to reduce the risk of structural defects and improve reliability.

This adaptor can handle the most demanding pneumatics applications, with a high maximum operating pressure of 20 bar. It can be used in a temperature range of -20ºC to +80ºC, making it suitable for a wide variety of environments. You'll find this component in robotics, as well as industrial water pumps and packaging machinery.

Features and Benefits


• Tube-to-tube connection style

• Connector A is a 10 mm push-in type

• Connector B is a 6 mm push-in type

• Maximum operating pressure of 20 bar

• Operating temperature range of -20°C to +80°C

• Straight tube-to-tube adaptor pneumatic fitting type

Related links