Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 182-5311
- Mfr. Part No.:
- 3140 08 00
- Brand:
- Legris
95 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 83,358
(exc. VAT)
Kr. 104,198
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 83,358 | Kr. 416,79 |
25 - 45 | Kr. 80,784 | Kr. 403,92 |
50 + | Kr. 78,166 | Kr. 390,83 |
*price indicative |
- RS Stock No.:
- 182-5311
- Mfr. Part No.:
- 3140 08 00
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Single Y Connector
In-line connection of 3 equal diameter tubing. These connectors have an excellent connection due to their solid construction which enables full air flow.
Compact
Aesthetic and Unobtrusive
Aesthetic and Unobtrusive
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Connector C | Push In 8 mm |
Minimum Operating Temperature | -20°C |
Body Material | Glass Reinforced Nylon |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 182-5311
- Mfr. Part No.:
- 3140 08 00
- Brand:
- Legris