Festo QS Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style, 130698
- RS Stock No.:
- 202-2645
- Mfr. Part No.:
- QS-12H-10-20
- Brand:
- Festo
1 In stock for same day dispatch
Not available for next day delivery
Price 1 Bag of 20
Kr. 871,20
(exc. VAT)
Kr. 1 089,00
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 871,20 | Kr. 43,56 |
*price indicative |
- RS Stock No.:
- 202-2645
- Mfr. Part No.:
- QS-12H-10-20
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo on-off valve has manual actuator with silencer direction of flow from right to left. It has rotary slide valve of structure and has 3 port. It used operating pressure up to 0 -18 bar and standard nominal flow rate is 8,700 l/min.
Ambient temperature is -10°C to 60 °C
Aluminium die cast material used for housing
Aluminium die cast material used for housing
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Model Number p | 130698 |
Body Material | PBT |