- RS Stock No.:
- 202-2831
- Mfr. Part No.:
- QSML-M3-3
- Brand:
- Festo
18 In stock for same day dispatch
4 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 10
Kr. 589,60
(exc. VAT)
Kr. 737,00
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 589,60 | Kr. 58,96 |
*price indicative |
- RS Stock No.:
- 202-2831
- Mfr. Part No.:
- QSML-M3-3
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Elbow Threaded-to-Tube Adaptor, M3 Male to Push In 3mm - QSML-M3-3
Use this pneumatic adaptor from Festo as a reliable way of transmitting air and water in your industrial systems. On one end, there's an M3 male threaded connector made of high-alloy steel that's durable and resistant to corrosion, so you don't have to worry about rust. On the other end, you'll find a push-in adapter that fits easily into tubes, saving you time and effort during installation. This adaptor is housed in tough polybutylene terephthalate (PBT) to protect it from everyday wear and abrasion.
• Light weight of 1.4g, so doesn't add strain to your system
• Operating pressure limit of up to 14 bar for heavy-duty industrial use
• Nitrile butadiene rubber (NBS) sealing material to prevent air leakages and maximise efficiency
• 360° orientation for easy installation in any direction
• Operating pressure limit of up to 14 bar for heavy-duty industrial use
• Nitrile butadiene rubber (NBS) sealing material to prevent air leakages and maximise efficiency
• 360° orientation for easy installation in any direction
Applications
• Material handling equipment
• Robotics and automation
• Air supply units
• Robotics and automation
• Air supply units
What's a threaded-to-tube connection?
A threaded-to-tube connection is a standard device with lets you join two parts of your pneumatic system, where one part features a hose or conduit and the other features a tube. A right-angle type like this one also lets you change the direction of flow.
Specifications
Attribute | Value |
---|---|
Connector A | M3 Male |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 153330 |