Festo NPQM Series Tee Tube-to-Tube Adaptor, Tube-to-Tube Connection Style, 558788
- RS Stock No.:
- 202-3196
- Mfr. Part No.:
- NPQM-T-Q8-E-P10
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
Kr.621 63
(exc. VAT)
Kr.777 04
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 621,63 | Kr. 62,163 |
*price indicative
- RS Stock No.:
- 202-3196
- Mfr. Part No.:
- NPQM-T-Q8-E-P10
- Brand:
- Festo
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
| Brand | Festo | |
| Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | NPQM | |
| Model Number p | 558788 | |
| Chemical Resistant | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series NPQM | ||
Model Number p 558788 | ||
Chemical Resistant No | ||
- COO (Country of Origin):
- IT
The Festo push-in T-connector NPQM-T-Q8-E-P10 has standard size and nominal size 7 mm.
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Operating pressure complete temperature range -0,95 - 16 bar
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Related links
- Festo NPQM Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style, 558778
- Festo NPQM Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 558808
- Festo NPQM Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 558762
- Festo NPQM Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 558800
- Festo NPQH Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style,
- Festo NPQM Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 558801
- Festo NPQM Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 558806
- Festo NPQM Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 558798