Festo Elbow Threaded Adaptor, G 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style, 570461
- RS Stock No.:
- 203-1063
- Mfr. Part No.:
- NPQM-L-G12-Q14-P10
- Brand:
- Festo
10 In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 123,42
(exc. VAT)
Kr. 154,28
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 123,42 | Kr. 1 234,20 |
*price indicative |
- RS Stock No.:
- 203-1063
- Mfr. Part No.:
- NPQM-L-G12-Q14-P10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo push-in L-fitting NPQM-L-G12-Q14-P10 has standard size with nominal size 12 mm.
Type of seal on screw-in stud=Sealing ring
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 16 bar
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 570461 |