- RS Stock No.:
- 203-1115
- Mfr. Part No.:
- QSL-V0-1/8-6
- Brand:
- Festo
Available to back order for despatch 31.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 77,88
(exc. VAT)
Kr. 97,35
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 77,88 | Kr. 778,80 |
*price indicative |
- RS Stock No.:
- 203-1115
- Mfr. Part No.:
- QSL-V0-1/8-6
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting QSL-V0-1/8-6 is 360° orientable and male thread with external hexagon.
Size=Standard
Nominal size=4,2 mm
Material fire test=(* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud=coating
Design structure=Push/pull principle
Nominal size=4,2 mm
Material fire test=(* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud=coating
Design structure=Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 160511 |