- RS Stock No.:
- 203-1575
- Mfr. Part No.:
- NPQM-LFK-G14-Q6-P10
- Brand:
- Festo
Available to back order for despatch 03.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 134,42
(exc. VAT)
Kr. 168,02
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 134,42 | Kr. 1 344,20 |
*price indicative |
- RS Stock No.:
- 203-1575
- Mfr. Part No.:
- NPQM-LFK-G14-Q6-P10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo multiple distributor NPQM-LFK-G14-Q6-P10 has male thread with internal hexagon and G1/4 connection.
Standard in size
Nominal size 5,5 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 5,5 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | NPQM-LFK-G14-Q6-P10 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 2 |