Festo CRQST-4 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm, Tube-to-Tube Connection Style, 130668
- RS Stock No.:
- 203-8474
- Mfr. Part No.:
- CRQST-4
- Brand:
- Festo
Available to back order for despatch 03.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 844,80
(exc. VAT)
Kr. 1 056,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 844,80 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-8474
- Mfr. Part No.:
- CRQST-4
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The push-in T-connector CQT-22 For high flow rates. The pipes/tubes are held externally. This ensures that there is no reduction of nominal size. It has 2 outlet and one supply lines.
Nominal size 19,2 mm
Assembly position Any
Container size 1
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 7 bar
Assembly position Any
Container size 1
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 7 bar
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CRQST-4 |
Model Number p | 130668 |
Chemical Resistant | Yes |
Food Grade | Yes |