Festo QST-8-6-50 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 8 mm, Tube-to-Tube Connection Style, 130821
- RS Stock No.:
- 203-8643
- Mfr. Part No.:
- QST-8-6-50
- Brand:
- Festo
100 In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 50)
Kr. 40,92
(exc. VAT)
Kr. 51,15
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 40,92 | Kr. 2 046,00 |
*price indicative |
- RS Stock No.:
- 203-8643
- Mfr. Part No.:
- QST-8-6-50
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The push-in T-fitting QST-V0-1/8-4 360° orientable, male thread with external hexagon.
Size Standard
Nominal size 2,8 mm
Material fire test (* UL94 V-0 (housing)
* UL94 V-0 (releasing ring))
Type of seal on screw-in stud coating
Design structure Push/pull principle
Nominal size 2,8 mm
Material fire test (* UL94 V-0 (housing)
* UL94 V-0 (releasing ring))
Type of seal on screw-in stud coating
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST-8-6-50 |
Model Number p | 130821 |
Chemical Resistant | No |
Food Grade | No |
Body Material | PBT |