Festo QSY Series Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 133148
- RS Stock No.:
- 203-8996
- Mfr. Part No.:
- QSY-10H-B
- Brand:
- Festo
Available to back order for despatch 06.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 103,51
(exc. VAT)
Kr. 129,39
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 103,51 | Kr. 1 035,10 |
*price indicative |
- RS Stock No.:
- 203-8996
- Mfr. Part No.:
- QSY-10H-B
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo's solenoid coil used with pin connection for standard plug socket per DIN EN 175301 and assembled in any position which used 12V DC operating voltage with 100% of duty cycle.
Minimum pickup time 10 ms
Protection class IP65
Protection class IP65
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSY |
Connector C | Push In 10 mm |
Model Number p | 133148 |
Body Material | PBT |