- RS Stock No.:
- 218-0015
- Mfr. Part No.:
- 101470428
- Brand:
- IMI Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 218-0015
- Mfr. Part No.:
- 101470428
- Brand:
- IMI Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
IMI Norgren Pneumatic Fitting, Elbow Shape, Nickel-Plated Brass Body - PNEUFIT 10 Series - 101470428
Choose this pneumatic fitting from IMI Norgren when installing compressed air pipes in constricted areas. Its elbow design allows you to run hoses at a right angle, which helps you to save on installation space. The unit's shape also reduces the need to bend tubing, so there's less risk of it cracking or breaking. A sturdy nickel-plated brass body makes a safe option for use in harsh industrial settings, as it resists corrosion and abrasion. Positive tube anchorage holds a hose firmly in place to reduce the need for frequent maintenance.
Features & Benefits
• Push-in connector for quick and easy in-field pipe assembly
• Threaded end is sealed, which helps achieve a reliable air-tight join
• Tubing can be removed easily and without damage by simply pressing down on the collet
• Suitable for use with both PA and PUR hoses for versatility
• Threaded end is sealed, which helps achieve a reliable air-tight join
• Tubing can be removed easily and without damage by simply pressing down on the collet
• Suitable for use with both PA and PUR hoses for versatility
Applications
• Transportation industry
• Automated assembly lines
• Packaging facilities
• Food and beverage industry
• Automated assembly lines
• Packaging facilities
• Food and beverage industry
What's the operating pressure range of this fitting?
This fitting has a broad operating pressure range of between -0.9 and 18 bar, making it suitable for use in a vacuum as well as in high-pressure applications.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connection Style | Threaded-to-Tube |