- RS Stock No.:
- 222-3794
- Mfr. Part No.:
- M-5J
- Brand:
- SMC
345 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 10,01
(exc. VAT)
Kr. 12,51
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 10,01 | Kr. 50,05 |
25 - 45 | Kr. 9,636 | Kr. 48,18 |
50 - 120 | Kr. 9,416 | Kr. 47,08 |
125 + | Kr. 9,218 | Kr. 46,09 |
*price indicative |
- RS Stock No.:
- 222-3794
- Mfr. Part No.:
- M-5J
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SMC M Series Extension Fitting M5 Male to M5 Female
The SMC M-5J is a miniature straight extension fitting is a compact and lightweight fitting designed to extend the length of a pneumatic connection in tight spaces. It is constructed from high-quality nickel plated brass and has an M5 male threaded end to an M5 female threaded end for easy connection with other pneumatic components.
With its compact size, this miniature fitting is ideal for applications where space is limited. The SMC M-5J straight extension fitting is often used in industries such as automation, robotics, and manufacturing.
Robust and reliable the straight extension fitting provides a secure and leak free connection between fittings and components ensuring there is no air leakage or loss of pressure within the system.
Key Features and Benefits
- Compact and lightweight
- Simple connection and disconnection
- Secure and reliable connection
- High retaining force
- Made from high-quality nickel plated brass
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | M5 Male |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | M |
Body Material | Brass |
Maximum Operating Pressure | 1.5 MPa |